M80-4181898

Harwin
855-M80-4181898
M80-4181898

Fabr.:

Descripción:
Alojamientos de cables y cabecera 2X9 FML CRIMP MOLD SLTD 101LOK JKSCRW

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 55

Existencias:
55 Puede enviarse inmediatamente
Plazo de producción de fábrica:
6 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
8,88 € 8,88 €
7,99 € 79,90 €
7,53 € 188,25 €
7,33 € 366,50 €
7,15 € 715,00 €
6,37 € 1.592,50 €
5,99 € 2.995,00 €
5,29 € 5.290,00 €
2.500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Harwin
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
18 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
J-Tek
Datamate
- 55 C
+ 125 C
Marca: Harwin
Tipo de contacto: Socket (Female)
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Black
Género de la carcasa: Female
Material de la carcasa: Polyphenylene Sulfide (PPS)
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1
Subcategoría: Headers & Wire Housings
Peso unitario: 1,321 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8547200090
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.