193J

Hammond Manufacturing
546-193J
193J

Fabr.:

Descripción:
Cebadores / filtros de modo común DC Filter Choke, Enclosed chassis mount, inductance 10H @ 200mA

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 9

Existencias:
9
Puede enviarse inmediatamente
Pedido:
8
Fecha prevista: 19/02/2026
Plazo de producción de fábrica:
3
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
89,38 € 89,38 €
73,56 € 735,60 €
69,03 € 1.725,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Hammond
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
193 Series
Chassis Mount
Wire
1 Channel
10 H
15 %
200 mA
82 Ohms
- 40 C
+ 85 C
3.13 in
3.75 in
3.81 in
DC Filter Chokes
Enclosed
Aplicación: RF
Marca: Hammond Manufacturing
Tipo de producto: Common Mode Chokes
Cantidad del paquete de fábrica: 1
Subcategoría: Inductors, Chokes & Coils
Peso unitario: 2,495 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8538100090
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.