09563004701

HARTING
617-09-56-300-4701
09563004701

Fabr.:

Descripción:
Conectores de alta densidad D-sub 44P FEMALE CRIMP THRU HOLE

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 205

Existencias:
205 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,17 € 9,17 €
7,79 € 77,90 €
7,30 € 146,00 €
7,10 € 355,00 €
6,76 € 676,00 €
6,18 € 1.236,00 €
5,91 € 2.955,00 €

Atributo del producto Valor del atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de alta densidad D-sub
RoHS:  
44 Position
3 Row
Female
Crimp
Straight
2 A
956
Tray
Marca: HARTING
Material del contacto: Copper Alloy
Filtrado: Unfiltered
Aislamiento: Insulated
Material de aislamiento: Thermoplastic
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Panel
Tipo de producto: High Density D-Sub Connectors
Material de la cubierta: Steel
Recubrimiento de la carcasa: Nickel
Cantidad del paquete de fábrica: 100
Subcategoría: D-Sub Connectors
Alias de parte #: 09-56-300-4701 09 56 300 4701 9563004701
Peso unitario: 8,660 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.