09310006103

HARTING
617-09310006103
09310006103

Fabr.:

Descripción:
Contactos circulares estándar Han HsB male Contact AWG 8 (10mm2) Silver

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 25

Existencias:
25 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,06 € 3,06 €
3,05 € 76,25 €
2,61 € 130,50 €
2,51 € 251,00 €
2,29 € 572,50 €
2,24 € 1.120,00 €
2,06 € 2.060,00 €
2,03 € 5.075,00 €

Atributo del producto Valor del atributo Seleccionar atributo
HARTING
Categoría de producto: Contactos circulares estándar
RoHS:  
REACH - SVHC:
Pin (Male)
35 A
Copper Alloy
8 AWG
Crimp
Silver
Machined Contacts
Han HsB
Marca: HARTING
Producto: Contacts
Tipo de producto: Standard Circular Contacts
Cantidad del paquete de fábrica: 25
Subcategoría: Circular Connectors
Alias de parte #: 09 21 000 6103
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8536904000
ECCN:
EAR99

Han HsB 6-Pin Crimp Inserts

HARTING Han HsB 6-Pin Crimp Inserts are 6-pin crimp heavy-duty power connectors designed for use in injection-molding machines. Han HsB Crimp Inserts offer a 600V voltage rating and a current rating of 35A (up to 56A_ with the largest wire gauge). These HARTING 16B crimp inserts provide an AWG8 to AWG16 wire gauge range and a -40°C to +125°C temperature range.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.