TG41-2006JRLTR

HALO Electronics
493-TG41-2006JRLTR
TG41-2006JRLTR

Fabr.:

Descripción:
Transformadores de audio / transformadores de señal 10BASE-T Low Profile SMD Filterless 1:2.5

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1200   Múltiples: 1200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1200)
2,65 € 3.180,00 €
2,57 € 6.168,00 €

Atributo del producto Valor del atributo Seleccionar atributo
HALO Electronics
Categoría de producto: Transformadores de audio / transformadores de señal
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
200 uH
1.5 kV
- 40 C
+ 85 C
Single
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
3.76 mm
TG-10BT
Reel
Marca: HALO Electronics
Resistencia CC máxima: 800 mOhms
Resistencia primaria: 800 mOhms
Tipo de producto: Audio & Signal Transformers
Blindaje: Shielded
Cantidad del paquete de fábrica: 1200
Subcategoría: Transformers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.