TG111-S212NWRL

HALO Electronics
493-TG111-S212NWRL
TG111-S212NWRL

Fabr.:

Descripción:
Transformadores de audio / transformadores de señal GIGABIT ISO MOD GigE 2-Port

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 69

Existencias:
69 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
21,65 € 21,65 €
13,96 € 251,28 €
11,39 € 615,06 €
9,21 € 994,68 €
7,73 € 1.947,96 €
6,66 € 3.356,64 €
6,37 € 6.420,96 €
2.016 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
HALO Electronics
Categoría de producto: Transformadores de audio / transformadores de señal
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual, Quad
27.94 mm
7.62 mm
8.64 mm
TG1G
Tube
Marca: HALO Electronics
Valor de corriente: 350 mA
Corriente CC máxima: 350 mA
Tipo de producto: Audio & Signal Transformers
Cantidad del paquete de fábrica: 18
Subcategoría: Transformers
Peso unitario: 2,783 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.