TG04-2006N1RL

HALO Electronics
493-TG04-2006N1RL
TG04-2006N1RL

Fabr.:

Descripción:
Transformadores de audio / transformadores de señal 10BASE-T SMD 1-Port GullWing 1:1

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,45 € 5,45 €
3,51 € 87,75 €
2,86 € 114,40 €
2,31 € 277,20 €
1,94 € 543,20 €
1,67 € 868,40 €
1,60 € 1.600,00 €
1,57 € 3.140,00 €

Atributo del producto Valor del atributo Seleccionar atributo
HALO Electronics
Categoría de producto: Transformadores de audio / transformadores de señal
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
200 uH
1.5 kV
- 40 C
+ 85 C
Single
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
5.08 mm
TG-10BT
Tube
Marca: HALO Electronics
Tipo de producto: Audio & Signal Transformers
Blindaje: Shielded
Cantidad del paquete de fábrica: 40
Subcategoría: Transformers
Peso unitario: 2,035 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.