GS8673ET18BK-675I

GSI Technology
464-GS8673ET18BK675I
GS8673ET18BK-675I

Fabr.:

Descripción:
SRAM 1.2/1.5V 4M x 18 72M
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
Mínimo: 8   Múltiples: 8
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
341,46 € 2.731,68 €

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
72 Mbit
4 M x 18
675 MHz
Parallel
1.4 V
1.3 V
1.75 A
- 40 C
+ 100 C
SMD/SMT
BGA-260
Tray
Marca: GSI Technology
Tipo de memoria: DDR-III
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8673ET18BK
Cantidad del paquete de fábrica: 8
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaDDR-IIIe
Tipo: SigmaDDR-IIIe B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.