GS8673EQ18BGK-625S

GSI Technology
464-8673EQ18BGK625S
GS8673EQ18BGK-625S

Fabr.:

Descripción:
SRAM 1.2/1.5V 4M x 18 72M
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
Mínimo: 8   Múltiples: 8
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
271,16 € 2.169,28 €
262,09 € 6.290,16 €

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
RoHS:  
72 Mbit
4 M x 18
625 MHz
Parallel
1.4 V
1.3 V
2.11 A
0 C
+ 85 C
SMD/SMT
BGA-260
Tray
Marca: GSI Technology
Tipo de memoria: QDR-III
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8673EQ18BGK
Cantidad del paquete de fábrica: 8
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaQuad-IIIe
Tipo: SigmaQuad-IIIe B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-IIIe ECCRAMs

GSI Technology SigmaQuad-IIIe ECCRAMs are the Separate I/O half of the SigmaQuad-IIIe/SigmaDDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the SigmaQuad-II/SigmaDDR-II family), these third generation devices offer several new features that help enable significantly higher performance.