GS84036CB-166

GSI Technology
464-GS84036CB-166
GS84036CB-166

Fabr.:

Descripción:
SRAM 2.5 or 3.3V 128K x 36 4M
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
7,96 € 7,96 €
7,40 € 74,00 €
7,17 € 179,25 €
6,37 € 318,50 €
6,22 € 522,48 €
6,03 € 1.519,56 €
5,87 € 2.958,48 €
5,74 € 5.785,92 €
2.520 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
4 Mbit
128 k x 36
7 ns
166 MHz
Parallel
3.6 V
2.3 V
135 mA, 160 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS84036CB
Cantidad del paquete de fábrica: 84
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.