GS8342D19BD-333I

GSI Technology
464-GS8342D19BD-333I
GS8342D19BD-333I

Fabr.:

Descripción:
SRAM 1.8 or 1.5V 2M x 18 36M
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
59,92 € 59,92 €
55,35 € 553,50 €
53,54 € 1.606,20 €
52,19 € 3.131,40 €
48,21 € 5.062,05 €
255 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
36 Mbit
2 M x 18
333 MHz
Parallel
1.9 V
1.7 V
615 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: DDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8342D19BD
Cantidad del paquete de fábrica: 15
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaQuad-II+
Tipo: SigmaQuad-II+ B4
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.