GS832272GC-250I

GSI Technology
464-GS832272GC-250I
GS832272GC-250I

Fabr.:

Descripción:
SRAM 2.5 or 3.3V 512K x 72 36M
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
Mínimo: 14   Múltiples: 14
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
117,73 € 1.648,22 €
113,84 € 3.187,52 €
106,85 € 5.983,60 €
103,84 € 11.630,08 €
252 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
RoHS:  
36 Mbit
512 k x 72
6.5 ns
250 MHz
Parallel
3.6 V
2.3 V
285 mA, 400 mA
- 40 C
+ 85 C
SMD/SMT
BGA-209
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS832272GC
Cantidad del paquete de fábrica: 14
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: SCD/DCD Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.