GS816273CC-333

GSI Technology
464-GS816273CC-333
GS816273CC-333

Fabr.:

Descripción:
SRAM 2.5 or 3.3V 256K x 72 18M
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
Mínimo: 21   Múltiples: 21
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
81,34 € 1.708,14 €
76,26 € 3.202,92 €
74,12 € 7.782,60 €
252 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
RoHS: N
18 Mbit
256 k x 72
333 MHz
Parallel
3.6 V
2.3 V
460 mA
0 C
+ 70 C
SMD/SMT
BGA-209
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS816273CC
Cantidad del paquete de fábrica: 21
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Pipeline
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.