GS816218DGB-150V

GSI Technology
464-GS816218DGB-150V
GS816218DGB-150V

Fabr.:

Descripción:
SRAM 1.8/2.5V 1M x 18 18M
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
39,15 € 39,15 €
38,02 € 380,20 €
32,86 € 690,06 €
32,55 € 1.367,10 €
31,62 € 3.320,10 €
30,75 € 7.749,00 €
504 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
RoHS:  
18 Mbit
1 M x 18
7.5 ns
150 MHz
Parallel
2.7 V
1.7 V
160 mA, 180 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS816218DGB
Cantidad del paquete de fábrica: 21
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.