GS8161Z32DD-250I

GSI Technology
464-GS8161Z32DD-250I
GS8161Z32DD-250I

Fabr.:

Descripción:
SRAM 2.5 or 3.3V 512K x 32 16M
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
23,60 € 23,60 €
21,87 € 218,70 €
21,17 € 529,25 €
20,65 € 743,40 €
18,52 € 2.000,16 €
17,96 € 4.525,92 €
17,18 € 8.658,72 €
1.008 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
18 Mbit
512 k x 32
5.5 ns
250 MHz
3.6 V
2.3 V
250 mA, 270 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8161Z32DD
Cantidad del paquete de fábrica: 36
Subcategoría: Memory & Data Storage
Nombre comercial: NBT SRAM
Tipo: NBT
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.