GS816118DGD-333V

GSI Technology
464-GS816118DGD-333V
GS816118DGD-333V

Fabr.:

Descripción:
SRAM 1.8/2.5V 1M x 18 18M
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
45,01 € 45,01 €
41,62 € 416,20 €
40,27 € 724,86 €
39,26 € 2.120,04 €
37,31 € 4.029,48 €
36,28 € 9.142,56 €
504 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
RoHS:  
18 Mbit
1 M x 18
5 ns
333 MHz
Parallel
2.7 V
1.7 V
220 mA, 280 mA
0 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS816118DGD
Cantidad del paquete de fábrica: 18
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Synchronous Burst
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.