GS81302TT10E-333I

GSI Technology
464-GS81302TT10E333I
GS81302TT10E-333I

Fabr.:

Descripción:
SRAM
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
Mínimo: 10   Múltiples: 10
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
186,79 € 1.867,90 €
176,99 € 5.309,70 €

Atributo del producto Valor del atributo Seleccionar atributo
GSI Technology
Categoría de producto: SRAM
144 Mbit
16 M x 9
333 MHz
Parallel
1.9 V
1.7 V
765 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: DDR-II
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS81302TT10E
Cantidad del paquete de fábrica: 10
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaDDR-II+
Tipo: SigmaDDR-II+ B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.