2512061218Z0A4

Fair-Rite
623-2512061218Z0A4
2512061218Z0A4

Fabr.:

Descripción:
Cuentas de ferrita MULTI-LAYER CHIP BEAD
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
Mínimo: 10000   Múltiples: 10000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,085 € 850,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Fair-Rite
Categoría de producto: Cuentas de ferrita
RoHS:  
25
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
120 Ohms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Marca: Fair-Rite
Número de canales: 4
Número de elementos: 8 Element
Tipo de producto: Ferrite Beads
Cantidad del paquete de fábrica: 10000
Subcategoría: Ferrites
Frecuencia de prueba: 100 MHz
Tipo: Multilayer Ferrite Chip Bead
Peso unitario: 10 mg
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
8504509590
CNHTS:
8548000090
USHTS:
8548000000
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
Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.