2508059008Y0

Fair-Rite
623-2508059008Y0
2508059008Y0

Fabr.:

Descripción:
Cuentas de ferrita MULTI-LAYER CHIP BEAD
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
0,155 € 0,16 €
0,038 € 0,38 €
0,033 € 0,83 €
0,027 € 2,70 €
0,023 € 5,75 €
0,021 € 10,50 €
0,018 € 18,00 €
0,014 € 70,00 €
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,012 € 120,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
0,09 €
Min:
1

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Fair-Rite
Categoría de producto: Cuentas de ferrita
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
90 Ohms
300 mA
25 %
200 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
Marca: Fair-Rite
Tipo de producto: Ferrite Beads
Cantidad del paquete de fábrica: 10000
Subcategoría: Ferrites
Frecuencia de prueba: 100 MHz
Tipo: Multilayer Ferrite Chip Bead
Peso unitario: 5,500 mg
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
8504509590
CNHTS:
8548000090
USHTS:
8548000000
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
Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.