V2-EVAL-EXT32

FTDI
895-V2-EVAL-EXT32
V2-EVAL-EXT32

Fabr.:

Descripción:
Placas hijas y placas OEM USB V2-EVAL Daughter Module 32-pin

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 2

Existencias:
2 Puede enviarse inmediatamente
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,94 € 11,94 €
11,93 € 119,30 €
11,80 € 590,00 €
11,70 € 1.170,00 €

Atributo del producto Valor del atributo Seleccionar atributo
FTDI
Categoría de producto: Placas hijas y placas OEM
RoHS:  
V2-EVAL
Marca: FTDI
Descripción/Función: 32-pin daughter board for use with V2-EVAL
Dimensiones: 37.9 mm x 32.48 mm x 10 mm
Voltaje operativo de suministro: 5 V
Empaquetado: Bulk
Tipo de producto: Daughter Cards & OEM Boards
Serie: V2-EVAL
Cantidad del paquete de fábrica: 5
Subcategoría: Embedded Solutions
Nombre comercial: Vinculum-II
Peso unitario: 13,517 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
FTDI VNC2 Daughterboard Modules

A VNC2 daughterboard module is required for FTDI's V2-EVAL
Vinculum-II Evaluation Kit.

The V2-EVAL kit requires a VNC2 based daughterboard module to
be installed into the V2-EVAL base board socket site in order
to enable development with the kit.

The V2-EVAL kit is sold separately.

V2-EVAL kit Mouser Part Numbers are:

895-V2-EVAL-US
895-V2-EVAL-EU
895-V2-EVAL-UK
895-V2-EVAL-JP

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-9

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.