14HTSP118

Essentra
144-14HTSP118
14HTSP118

Fabr.:

Descripción:
Separadores y espaciadores Hex Threaded Standoff, #2-56 Thread, .688 Spacer
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
0,473 € 0,47 €
0,373 € 3,73 €
0,324 € 32,40 €
0,307 € 153,50 €
0,291 € 291,00 €
0,286 € 572,00 €
0,251 € 2.510,00 €
0,243 € 6.075,00 €
50.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Essentra
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
Round
#2-56
0.688 in
Nylon
Female / Female
Marca: Essentra
Color: Natural
Tipo de producto: Standoffs, Spacers & Supports
Serie: 14HTSP
Cantidad del paquete de fábrica: 1000
Subcategoría: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.