SMFE45CALH

Eaton Electronics
504-1SMFE45CALH
SMFE45CALH

Fabr.:

Descripción:
Diodos de Protección contra ESD / Diodos TVS AUTO TVS DIODE, SMFE 400 W FAMILY, 45Vdc

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
24 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 300000   Múltiples: 3000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3000)
0,125 € 37.500,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Diodos de Protección contra ESD / Diodos TVS
RoHS:  
Bidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SOD-123FL-2
2.7 A
400 W
- 55 C
+ 150 C
SMFLH
Reel
Marca: Eaton Electronics
Producto: TVS Diodes
Cantidad del paquete de fábrica: 3000
Subcategoría: ESD Protection Diodes / TVS Diodes
Vf - Tensión delantera: 3.5 V
Peso unitario: 71,300 mg
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
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.