S506-200-R

Eaton Electronics
504-S506-200-R
S506-200-R

Fabr.:

Descripción:
Fusibles de cartucho S506 200mA
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,45 € 9,45 €
6,46 € 32,30 €
6,12 € 61,20 €
6,10 € 305,00 €
5,93 € 593,00 €
5,79 € 1.447,50 €
5,68 € 2.840,00 €
5,63 € 5.630,00 €
2.500 Cotización

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
9,19 €
Min:
1
Fabr. N.º Ref.:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
0,95 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
S506
Glass Fuses
200 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
Estilo del cuerpo: Cylindrical
Marca: Eaton Electronics
Diámetro: 5.2 mm
Estilo de indicador: Without Indicator
Longitud: 20 mm
Tipo de producto: European Ferrule Fuse
Cantidad del paquete de fábrica: 5
Subcategoría: Fuses
Peso unitario: 1,010 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.