NRBE503J3300B2J

Eaton Electronics
504-NRBE503J3300B2J
NRBE503J3300B2J

Fabr.:

Descripción:
Termistores NTC Single ended, Epoxy NTC, 5K ohm, 3300 B
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,249 € 0,25 €
0,221 € 2,21 €
0,194 € 4,85 €
0,156 € 15,60 €
0,116 € 58,00 €
0,115 € 115,00 €
0,11 € 550,00 €
0,109 € 1.090,00 €
0,106 € 2.650,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Termistores NTC
RoHS:  
NRBE
3300 K
5 kOhms
5 %
Off-Board
Wire Lead
- 40 C
+ 125 C
6 mm
2.7 mm
Bulk
Tolerancia B: 5 %
Valor Beta: B25/85
Marca: Eaton Electronics
Diámetro de alimentación: 0.38 mm
Espaciado del plomo: 3 mm
Tipo de producto: NTC Thermistors
Cantidad del paquete de fábrica: 500
Subcategoría: Thermistors
Tipo: NTC
Peso unitario: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.