GLD-2

Eaton Electronics
504-GLD2
GLD-2

Fabr.:

Descripción:
Fusibles de cartucho 125V 2A Non-Time Delay Pin Indicating
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
11 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
33,21 € 33,21 €
15,83 € 79,15 €

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
GLD
Specialty Fuses
2 A
Fast Blow
3AG (6.3 mm x 32 mm)
125 VAC
10 kA
Holder
Clip
Bulk
Estilo del cuerpo: Cartridge Fuses
Marca: Eaton Electronics
Diámetro: 6.3 mm
Estilo de indicador: Indicator Pin
Longitud: 32 mm
Tipo de producto: Low Voltage Supplementary Pin Indication Fuse
Cantidad del paquete de fábrica: 5
Subcategoría: Fuses
Tipo: Low Voltage Supplementary Fuse
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.