BK/MDA-V-30-RJ

Eaton Electronics
504-BK/MDA-V-30-RJ
BK/MDA-V-30-RJ

Fabr.:

Descripción:
Fusibles de cartucho MDA 30A BUSS TD BK 80 BOX -R
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,36 € 12,36 €
10,58 € 52,90 €
9,86 € 98,60 €
6,86 € 343,00 €
6,85 € 548,00 €
6,56 € 3.673,60 €
6,36 € 6.614,40 €
2.560 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
MDA
Ceramic Fuses
Time Delay / Slow Blow
6.35 mm x 31.75 mm
250 VAC
125 VDC
1.5 kA, 10 kA
Board Mount
Axial
Bulk
2.465 mOhms
Estilo del cuerpo: Cylindrical Leaded
Marca: Eaton Electronics
Diámetro: 6.76 mm
Estilo de indicador: Without Indicator
Longitud: 32.82 mm
Cantidad del paquete de fábrica: 80
Subcategoría: Fuses
Alias de parte #: BK-MDA-V-30-RJ
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
8536100040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.