AGC-V-4-R

Eaton Electronics
504-AGC-V-4-R
AGC-V-4-R

Fabr.:

Descripción:
Fusibles de cartucho SMALL DIMENSION FUSE
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,03 € 4,03 €
3,67 € 44,04 €
3,23 € 167,96 €
3,10 € 310,00 €
2,96 € 745,92 €
2,84 € 1.420,00 €
2,74 € 2.740,00 €
2,71 € 6.775,00 €
5.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
AGC
Glass Fuses
4 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
200 A, 1 kA, 10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
24 mOhms
Estilo del cuerpo: Cylindrical Leaded
Marca: Eaton Electronics
Diámetro: 6.35 mm
Estilo de indicador: Without Indicator
Longitud: 32.82 mm
Tipo de producto: Fast-Acting Glass Tube Fuses
Cantidad del paquete de fábrica: 4
Subcategoría: Fuses
Tipo: Fast-acting Fuse
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.