B82422T1472J000

EPCOS / TDK
871-B82422T1472J000
B82422T1472J000

Fabr.:

Descripción:
Inductores de RF (SMD) SMT-INDUCTOR 1210 4,7 UH 5%

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 9.522

Existencias:
9.522 Puede enviarse inmediatamente
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,241 € 0,24 €
0,207 € 2,07 €
0,193 € 4,83 €
0,187 € 18,70 €
0,175 € 43,75 €
0,154 € 154,00 €
Bobina completo(s) (realice el pedido en múltiplos de 2000)
0,144 € 288,00 €
0,14 € 560,00 €
0,134 € 1.340,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Inductores de RF (SMD)
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
Cut Tape
Aplicación: Automotive
Marca: EPCOS / TDK
Código del estuche (pulgadas): 1210
Código del estuche (mm): 3225
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad del paquete de fábrica: 2000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 7.96 MHz
Nombre comercial: SIMID 1210-T
Alias de parte #: B82422T1472J
Peso unitario: 50 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

TDK EPCOS AEC-Q200 Qualified Inductors

TDK EPCOS AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

AEC-Q200-Qualified Inductors

EPCOS / TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

SIMID SMD Inductors

EPCOS / TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. EPCOS / TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.