B59601A115A62

EPCOS / TDK
871-B59601A115A62
B59601A115A62

Fabr.:

Descripción:
Termistores PTC 0603 470ohms 115C Temperature Sensor

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3.495

Existencias:
3.495 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,413 € 0,41 €
0,387 € 3,87 €
0,36 € 9,00 €
0,343 € 17,15 €
0,327 € 32,70 €
0,326 € 81,50 €
0,294 € 147,00 €
0,282 € 282,00 €
Bobina completo(s) (realice el pedido en múltiplos de 4000)
0,224 € 896,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Termistores PTC
RoHS:  
B59601
PCB Mount
SMD/SMT
Reel
Cut Tape
Marca: EPCOS / TDK
Tipo de producto: PTC Thermistors
Cantidad del paquete de fábrica: 4000
Subcategoría: Thermistors
Alias de parte #: B59601A 115A 62 B59601A0115A062
Peso unitario: 71,581 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Superior SMD PTC Thermistors

EPCOS Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

PTC SMD Thermistors

EPCOS B59602 and B59603 PTC SMD Thermistors provide thermal management in LED driver circuits. Constructed as ceramic PTC SMD thermistors, these devices feature a maximum operating voltage of 32VDC, an operating temperature range of -40°C to +125°C/+145°C, and a resistance tolerance of 5% to 50%. EPCOS PTC thermistors for thermal management in LED driver circuits are ideal for DC/DC converters, home appliances, dimmers, electronic ballasts, and overtemperature protection of power components.