B57999A9999A100

EPCOS / TDK
871-B57999A9999A100
B57999A9999A100

Fabr.:

Descripción:
Equipos de protección de circuitos NTC Thermistor Sensor Kit for Industrial Applications

En existencias: 12

Existencias:
12 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
30,27 € 30,27 €
29,39 € 146,95 €
27,04 € 1.352,00 €
26,79 € 2.679,00 €
26,26 € 6.565,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Equipos de protección de circuitos
RoHS:  
B57999
NTC Thermistor Kits
NTC
Bulk
Marca: EPCOS / TDK
Tipo de producto: Kits
Cantidad del paquete de fábrica: 1
Subcategoría: Circuit Protection Kits
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8533210090
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistor Sensor Kit for Industrial Use

EPCOS / TDK NTC Thermistor Sensor Kit for Industrial Use features a variety of products designed for temperature measurement in industrial applications. This kit contains thermistors from seven series: E861, M702, M703, M704, K45, K524, and K550. The lineup includes immersion sensors, easy-to-mount screw-in NTC sensors, ready-to-use NTC elements, cost-effective modules, and sensors for automated assembly. EPCOS / TDK NTC Thermistor Sensor Kit complies with RoHS and REACH standards.

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.