333-072-527-202

EDAC
587-333-072-527-202
333-072-527-202

Fabr.:

Descripción:
Conectores de borde de tarjeta estándar 72P .156" x .200" DR GREEN
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
9,80 € 9,80 €
8,82 € 88,20 €
8,31 € 207,75 €
8,10 € 405,00 €
7,89 € 789,00 €
7,03 € 1.757,50 €
6,60 € 3.300,00 €
5,84 € 5.840,00 €

Atributo del producto Valor del atributo Seleccionar atributo
EDAC
Categoría de producto: Conectores de borde de tarjeta estándar
RoHS:  
72 Position
3.96 mm
1.57 mm
Gold
333
Marca: EDAC
Material del contacto: Copper Alloy
Valor de corriente: 3 A
Material de la carcasa: Thermoplastic Polyester
Resistencia de aislamiento: 5 GOhms
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Standard Card Edge Connectors
Cantidad del paquete de fábrica: 25
Subcategoría: Card Edge Connectors
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.