690-6000-WO

EAO
123-690-6000-WO
690-6000-WO

Fabr.:

Descripción:
Bloques de contacto de interruptores / equipos de interruptores SWTCH ELMT 1NO1NC

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
8,94 € 8,94 €
7,10 € 71,00 €
6,88 € 172,00 €
6,49 € 324,50 €
6,35 € 635,00 €
6,23 € 1.557,50 €
6,08 € 3.040,00 €
5,99 € 5.990,00 €

Atributo del producto Valor del atributo Seleccionar atributo
EAO
Categoría de producto: Bloques de contacto de interruptores / equipos de interruptores
RoHS:  
Marca: EAO
Tipo de producto: Switch Contact Blocks / Switch Kits
Serie: 200
Cantidad del paquete de fábrica: 1
Subcategoría: Switch Accessories
Peso unitario: 7,792 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536610000
BRHTS:
85366100
ECCN:
EAR99

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.