46-576.1111

EAO
123-46-576.1111
46-576.1111

Fabr.:

Descripción:
Utillaje de conmutadores Manual locking ring wrench, oe 30 mm x 125 mm, Black

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 33

Existencias:
33 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
8,95 € 8,95 €
7,86 € 78,60 €
7,50 € 150,00 €
7,18 € 359,00 €
6,89 € 689,00 €
6,53 € 1.306,00 €
6,05 € 3.025,00 €
5,77 € 5.770,00 €

Atributo del producto Valor del atributo Seleccionar atributo
EAO
Categoría de producto: Utillaje de conmutadores
RoHS:  
Accessories
Manual Locking Ring Wrench
46
Marca: EAO
Color: Black
Longitud: 125 mm
Diámetro exterior: 30 mm
Tipo de producto: Switch Hardware
Cantidad del paquete de fábrica: 5
Subcategoría: Switch Accessories
Peso unitario: 32 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8538909999
USHTS:
8538908160
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.