SAV7F13SS306

E-Switch
612-SAV7F13SS306
SAV7F13SS306

Fabr.:

Descripción:
Pulsadores Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, White, IP67
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
Mínimo: 80   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
11,85 € 948,00 €

Atributo del producto Valor del atributo Seleccionar atributo
E-Switch
Categoría de producto: Pulsadores
SAV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
White
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Material del actuador: Stainless Steel
Modelo de actuador: Flush
Marca: E-Switch
Color: Silver
Diámetro: 25 mm
Material de la carcasa: Stainless Steel
Vida: 10000 Cycle
Material: Stainless Steel
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509065
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

SAV7 Anti-Vandal Switches

E-Switch SAV7 Anti-Vandal Switches feature an electrical rating of 15A, 125VAC/250VAC, and an electrical life of 10,000 cycles. This E-Switch anti-vandal switch series has an ingress protection rating of IP67, protecting it from dust and water immersion between 15cm and 1m in depth. SAV7 includes various customizable features, including actuator and body finish, LED color, and illumination voltage. Applications include outdoor kiosks/ticket dispensers, security devices, medical devices, and more.