PV4F230SS-327

E-Switch
612-PV4F230SS-327
PV4F230SS-327

Fabr.:

Descripción:
Pulsadores Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Orange, IP65
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
16,66 € 16,66 €
15,28 € 152,80 €
14,38 € 359,50 €
13,40 € 536,00 €
13,34 € 1.600,80 €
13,01 € 3.642,80 €
12,59 € 6.546,80 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
E-Switch
Categoría de producto: Pulsadores
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Orange
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Modelo de actuador: Flush
Marca: E-Switch
Color: Silver
Diámetro: 22 mm
Inflamabilidad máxima: UL 94 V-2
Material de la carcasa: Stainless Steel
Vida: 50000 Cycle
Material: Stainless Steel
Temperatura operativa máxima: + 55 C
Temperatura operativa mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 40
Subcategoría: Switches
Nombre comercial: PV Anti-Vandal
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
8536500090
USHTS:
8536509065
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.