EX50-WXS6-GLB

Digi
888-EX50-WXS6-GLB
EX50-WXS6-GLB

Fabr.:

Descripción:
Routers Digi 360 Cellular Solution Package for Digi EX50 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas.

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 6

Existencias:
6 Puede enviarse inmediatamente
Plazo de producción de fábrica:
1 semana Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
910,74 € 910,74 €

Atributo del producto Valor del atributo Seleccionar atributo
Digi International
Categoría de producto: Routers
Cellular Routers
ARM Cortex A53
6 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
2 x RJ45
Ethernet, RS-232
19 V
- 30 C
+ 60 C
Bulk
Marca: Digi
Dimensiones: 158 mm x 158 mm x 35 mm
Flash: 512 MB
Tipo de memoria: Flash, RAM
Corriente de suministro operativa: 2.5 A
Voltaje operativo de suministro: 19 V
Consumo de energía: 25 W
Tipo de producto: Routers
RAM: 512 MB
Seguridad: WPA, WPA2, WPA3
Serie: EX50
Cantidad del paquete de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EX15 LTE Cellular Extender

Digi EX15 LTE Cellular Extender offers gigabit Ethernet and Wi-Fi for applications that cannot allow network downtime. A suite of Digi upgradeable CORE plug-in LTE modems allows for selecting cellular speeds that best-fit business requirements. This includes higher bandwidth support for data-intensive applications. Couple Digi EX15 with a dedicated wireline connection to ensure dual ISP connectivity. This allows maximum uptime and complete business continuity for devices that must be "always up," like mobile kiosks, digital signs, and POS systems.

EX50 5G Cellular Router

Digi EX50 5G Cellular Router provides businesses with a secure network that works from anywhere. It has a small form factor that allows discrete device placement. The EX50 reduces the complexity of managing multiple devices and simplifies installations and day-to-day management. This Router establishes valuable network resilience with 4G failover in cases of 5G disruption and includes additional security and enterprise features. The Digi EX50 makes an ideal 5G go-to enterprise solution at the headquarters for backup connectivity, at the branch for cost-optimized primary connectivity, or at the IT-managed home office for secure, all-in-one connectivity with Wi-Fi®.