DIO5558WL21

DIOO Microcircuits
453-DIO5558WL21
DIO5558WL21

Fabr.:

Descripción:
CI de controladores de iluminación LED Three-Way Output Positive and Negative Voltage AMOLED Driver, Supporting One-Line Control

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
Mínimo: 6000   Múltiples: 6000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,549 € 3.294,00 €

Atributo del producto Valor del atributo Seleccionar atributo
DIOO
Categoría de producto: CI de controladores de iluminación LED
WLCSP-21
5.5 V
- 40 C
+ 85 C
Marca: DIOO Microcircuits
Estilo de montaje: SMD/SMT
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad del paquete de fábrica: 6000
Subcategoría: Driver ICs
Tipo: AMOLED Driver
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
8542399000
USHTS:
8542399000
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.