PMP6090WPH

Crydom
558-PMP6090WPH
PMP6090WPH

Fabr.:

Descripción:
Relés de estado sólido (SSR) 90A 420-600VAC IOP/TP Elevator Scrw
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 70   Múltiples: 70
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
178,93 € 12.525,10 €

Atributo del producto Valor del atributo Seleccionar atributo
Sensata
Categoría de producto: Relés de estado sólido (SSR)
RoHS:  
REACH - SVHC:
Proportional Controllers
SSR
Panel Mount
90 A
420 VAC to 600 VAC
0 VDC to 5 VDC, 0 VDC to 10 VDC
4 mA to 20 mA
- 25 C
+ 70 C
PMP
Each
Marca: Crydom
Pd (disipación de potencia): 104 W
Tipo de producto: SSR - Solid State Relays
Cantidad del paquete de fábrica: 70
Subcategoría: Relays
Estilo de terminación: Screw
Nombre comercial: NOVA22
Peso unitario: 73,660 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

PMP Proportional Control Solid State Relays

Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90VAC to 600VAC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5VDC, 0 to 10VDC, and 4mA to 20mA. Crydom / Sensata  PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.