DRA1-CMX100D6

Crydom
558-DRA1-CMX100D6
DRA1-CMX100D6

Fabr.:

Descripción:
Relés de estado sólido (SSR) DIN Mt 100 VDC/6A out 3-10 VDC input

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 17

Existencias:
17 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
80,24 € 80,24 €
76,40 € 764,00 €
72,89 € 3.644,50 €
70,74 € 7.074,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Sensata
Categoría de producto: Relés de estado sólido (SSR)
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
6 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
SCR
3 VDC to 10 VDC
DRA1
10 mm
Each
Marca: Crydom
Empaquetado / Estuche: SIP-4
Tipo de producto: SSR - Solid State Relays
Cantidad del paquete de fábrica: 10
Subcategoría: Relays
Estilo de terminación: Wire Clamp
Peso unitario: 28,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

DRA & DRS DIN Rail SSR Assemblies

Crydom DRA and DRS DIN Rail SSR (Solid State Relay) Assemblies are designed for single-channel and four-channel applications. The Crydom DRA Series of AC and DC output solid-state relay (SSR) assemblies combine PCB mounted single-in-line SSRs with 10 and 54mm wide DIN rail mounted sockets. The Crydom DRA series SSR Assemblies are offered in a wide variety of ratings which are ideal for low to medium power control for heating, lighting, or motion control applications. The Crydom DRS Series Sockets are designed to accept up to four individual Crydom SIP type PCB mounted SSRs with industry-standard 1.1 inch / 27.9mm end-to-end pin spacing (width: 10mm for single-channel, 54mm for four-channel). The Crydom DRS Series DIN Rail Sockets arrive in kit form to allow the best SSR and input configuration for any application. Included in the kit are instructions and input status LED indicators and resistors for low or high range DC inputs.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.