XBDAMB-00-0000-000000901

Cree LED
941-XBDAMB0901
XBDAMB-00-0000-000000901

Fabr.:

Descripción:
LED de un solo color Amber LED 585-595nm, XLamp XB-D Series
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
Mínimo: 1000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1000)
1,33 € 1.330,00 €
25.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Cree LED
Categoría de producto: LED de un solo color
RoHS:  
Amber LEDs
SMD/SMT
SMD-2
595 nm
Amber
80.6 lm
350 mA
2.25 V
3 W
Colorless
Dome
Clear
Reel
Marca: Cree LED
Configuración: Single
Altura: 1.84 mm
Longitud: 2.45 mm
Tipo de producto: Single Color LEDs
Cantidad del paquete de fábrica: 1000
Subcategoría: LEDs
Nombre comercial: XLamp
Tipo: Single Color LEDs
Ángulo de visionado: 140 deg
Anchura: 2.45 mm
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.