L2-0355000064-28350JU50GVB000A

Cree LED
941-03550640JU50GVBA
L2-0355000064-28350JU50GVB000A

Fabr.:

Descripción:
Barras de luz y tiras de luz LED 2835 5000K 90CRI LEDQTY64

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2160   Múltiples: 180
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
5,55 € 11.988,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cree LED
Categoría de producto: Barras de luz y tiras de luz LED
RoHS:  
LED Lighting Bars
5000 K
64 LED
1120 mm
20 mm
44 V
L2-0355
Tray
Marca: Cree LED
Flujo luminoso: 3654 lm
Estilo de montaje: PCB Mount
Tipo de producto: LED Lighting Bars and Strips
Cantidad del paquete de fábrica: 180
Subcategoría: LED Lighting
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

PCBA LED lineales estándar VB192/VB256

Cree LED VB192 and VB256 Standard LED Linear Printed Circuit Board Assemblies (PCBAs) are configured with J Series® 2835 N Class, J Class, or G Class LEDs. Other options are available as modified Standard configurations or custom designs. The Cree LED Standard PCBAs are available in five LED configurations on two board layouts, four CCTs (3000 K to 5000 K), and two CRIs (80 and 90) to meet a range of standard requirements and applications. In addition, each board layout is cuttable to simplify inventory management. J Series 2835 LEDs combine high efficacy and excellent valuein a reliable package. The J Series 2835 LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.