CMU1010-R160-000N0U0A35G

Cree LED
941-CM110R60N0U0A35G
CMU1010-R160-000N0U0A35G

Fabr.:

Descripción:
LED blancos White 3500 K 90-CRI, XLamp CMU1010-36V
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
2,60 € 2,60 €
2,46 € 24,60 €
2,39 € 119,50 €
2,20 € 220,00 €
2,00 € 500,00 €
1,87 € 897,60 €
1,73 € 1.937,60 €
25.120 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Cree LED
Categoría de producto: LED blancos
RoHS:  
White CoB LEDs
9 W
Yellow
CMU1010
Tray
Marca: Cree LED
Tipo de producto: White LEDs
Cantidad del paquete de fábrica: 160
Subcategoría: LEDs
Tipo: High Power LEDs
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
8541410000
USHTS:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.