C4SMR-RJY-CS24QBB2

Cree LED
941-C4SMRRJYCS24QBB2
C4SMR-RJY-CS24QBB2

Fabr.:

Descripción:
LED de un solo color Red LED, 621nm, 4-mmOval, 852-1415mcd
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
0,12 € 0,12 €
0,114 € 1,14 €
0,111 € 5,55 €
0,102 € 10,20 €
0,093 € 23,25 €
0,092 € 46,00 €
Paquete Ammo completo(s) (realice el pedido en múltiplos de 3000)
0,092 € 276,00 €
0,086 € 4.128,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cree LED
Categoría de producto: LED de un solo color
RoHS:  
Red LEDs
Red
C4SMR-RJY
Ammo Pack
Marca: Cree LED
Intensidad luminosa: 852 mcd
Tipo de producto: Single Color LEDs
Cantidad del paquete de fábrica: 3000
Subcategoría: LEDs
Tipo: Single Color LEDs
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.