164-06A06SL

Coilcraft
994-164-06A06SL
164-06A06SL

Fabr.:

Descripción:
Inductores variables 164 Unicoil Tunable 100 MHz 3.3 A

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 119

Existencias:
119 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,78 € 4,78 €
3,87 € 38,70 €
3,83 € 95,75 €
3,25 € 162,50 €
3,01 € 301,00 €
2,97 € 742,50 €
2,78 € 1.390,00 €
2,46 € 2.460,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Coilcraft
Categoría de producto: Inductores variables
RoHS:  
164
80 nH
77
150 MHz
- 40 C
+ 85 C
Radial
5.84 mm
5.84 mm
8.64 mm
Tube
Marca: Coilcraft
Material del núcleo: Aluminum
Corriente CC máxima: 3.3 A
Estilo de montaje: PCB Mount
Producto: Tunable Inductor Coils
Tipo de producto: Variable Inductors
Frecuencia autorresonante: 800 MHz
Blindaje: Shielded
Cantidad del paquete de fábrica: 50
Subcategoría: Inductors, Chokes & Coils
Tipo: 5 mm Tunable Inductor
Peso unitario: 600 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

164/165 Series 5mm Tunable Inductors

Coilcraft 164 and 165 Series Tunable 5mm Inductors offer the low drift reliability of an insert molded coil within an inductance range from 9nH to 280nH. Optional plated brass cans provide integral shielding. The 164 and 165 components can also be ordered without cores for use as fixed inductors. Coilcraft 164 and 165 Series inductors feature RoHS compliant tin-silver over copper terminations within an ambient temperature range of -40°C to +85°C.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.