148-04J12L

Coilcraft
994-148-04J12L
148-04J12L

Fabr.:

Descripción:
Inductores variables 148 Lw Prfile Tunble 50 MHz Yellow

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 108

Existencias:
108 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,50 € 2,50 €
2,31 € 23,10 €
1,96 € 58,80 €
1,46 € 175,20 €
1,42 € 383,40 €
1,34 € 683,40 €
1,26 € 1.285,20 €
1,21 € 3.049,20 €
1,08 € 5.410,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Coilcraft
Categoría de producto: Inductores variables
RoHS:  
148
101 nH
112
50 MHz
- 40 C
+ 85 C
Radial
19.05 mm
6.99 mm
7.62 mm
Tube
Marca: Coilcraft
Material del núcleo: Carbonyl J
Estilo de montaje: Through Hole
Producto: Tunable RF Inductor Coils
Tipo de producto: Variable Inductors
Frecuencia autorresonante: 980 MHz
Blindaje: Unshielded
Cantidad del paquete de fábrica: 30
Subcategoría: Inductors, Chokes & Coils
Tipo: Tunable Low Profile RF Inductor
Peso unitario: 1,200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8504500090
CNHTS:
8533400000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

148 Series Low Profile Tunable RF Inductors

Coilcraft 148 Series Low Profile Tunable RF Inductors feature an overall height of 0.300" making the components ideal for applications where low-profile circuit boards are essential. The windings are precision molded in plastic to guarantee a constant winding pitch and a consistent relationship to the printed circuit board. Tuning is done by means of a threaded Carbonyl core.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.