142-09J08L

Coilcraft
994-142-09J08L
142-09J08L

Fabr.:

Descripción:
Inductores variables 142 Unicoil Tunable 16.9 mOhms 8.9 A

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 45

Existencias:
45 Puede enviarse inmediatamente
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,41 € 4,41 €
3,58 € 35,80 €
3,53 € 88,25 €
3,00 € 150,00 €
2,78 € 278,00 €
2,73 € 682,50 €
2,56 € 1.280,00 €
2,32 € 2.320,00 €
2,28 € 5.700,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Coilcraft
Categoría de producto: Inductores variables
RoHS:  
142
520 nH
110
40 MHz
- 40 C
+ 85 C
Radial
9.65 mm
9.65 mm
11.94 mm
Tube
Marca: Coilcraft
Material del núcleo: Carbonyl J
Corriente CC máxima: 8.9 A
Resistencia CC máxima: 16.9 mOhms
Estilo de montaje: PCB Mount
Producto: Tunable RF Inductor Coils
Tipo de producto: Variable Inductors
Frecuencia autorresonante: 270 MHz
Blindaje: Unshielded
Cantidad del paquete de fábrica: 50
Subcategoría: Inductors, Chokes & Coils
Tipo: 10 mm Tunable Coil
Peso unitario: 1,820 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

142/143/144 Series 10mm Tunable Coils

Coilcraft 142, 143, and 144 Series 10mm Tunable Coils are precision molded in plastic to ensure constant winding pitch and a consistent relationship to the printed circuit board (PCB). The variable inductor coils come in standard inductance values from 0.05µH to 1.5µH with or without shielding. These parts are available without cores for use as fixed inductors. Tuning is done by means of a threaded powdered iron core with a hex socket for easy, positive adjustment. Plated brass shield cans with solderable tabs are optional. The 144 Series parts are available with a tap to meet specific requirements.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.