FTCC1112E1PLL

Coherent
508-FTCC1112E1PLL
FTCC1112E1PLL

Fabr.:

Descripción:
Transmisores, receptores y transceptores de fibra óptica XCVR, QSFP56, 2km, 200GBASE-FR4, 4x 13XXnm CWDM DFB, SM, pull tab, LC, ROHS compliant, 3.3V, 20-60C operation
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
701,68 € 701,68 €
637,26 € 6.372,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Coherent
Categoría de producto: Transmisores, receptores y transceptores de fibra óptica
RoHS:  
Marca: Coherent
Tipo de producto: Fiber Optic Transmitters, Receivers, Transceivers
Cantidad del paquete de fábrica: 1
Subcategoría: Fiber Optic
Nombre comercial: Finisar
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.