LFM300S120C-C0

Cincon
418-LFM300S120C-C0
LFM300S120C-C0

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis 300W 12V 13.34A M3

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de producción de fábrica:
15 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
94,67 € 94,67 €
93,72 € 468,60 €
92,79 € 927,90 €
90,93 € 2.273,25 €
88,20 € 4.410,00 €
84,68 € 8.468,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cincon
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
300 W
85 VAC to 264 VAC
1 Output
12 VDC
13.34 A
Enclosed
4.25 kVAC
93 %
Industrial
104 mm (4.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM300S
Marca: Cincon
Dimensiones: 104 mm x 57.9 mm x 25.4 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 80 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM300S Series 300W AC-DC Power Supplies

Cincon LFM300S Series 300W AC-DC Power Supplies feature highly efficient, reliable, high-power density, and single-output AC/DC power modules. These compact power supplies are fully protected against short-circuit and over-voltage conditions. The LFM300S power supplies include continuous short circuit protection, overvoltage protection, and over-temperature protection. These power supplies offer up to 94% high efficiency, active PFC function, and an 85VAC to 264VAC universal input range. The LFM300S power supplies operate from -40°C to 80°C temperature range and are available in a 25.4mm low profile package.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.