CFM06S060-E

Cincon
418-CFM06S060-E
CFM06S060-E

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en placa
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
7,83 € 7,83 €
7,59 € 37,95 €
7,37 € 73,70 €
7,15 € 178,75 €
6,86 € 343,00 €
6,52 € 652,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cincon
Categoría de producto: Fuentes de alimentación - Montaje en placa
Through Hole
Marca: Cincon
Estructura abierta/cerrada: Enclosed
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
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
IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.