MD801-007-16NF8-13SE

Cinch
530-MD8010716NF813SE
MD801-007-16NF8-13SE

Fabr.:

Descripción:
Conector MIL Spec circular Miniature D38999 Circular Connector, Plug, Banding Platform, Dual Start Thread, 9-19 Config, Socket Contact, Pol E, E-Ni
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
Cinch Connectivity Solutions
Categoría de producto: Conector MIL Spec circular
RoHS:  
13 Position
Socket (Female)
08-13
Plugs
Straight
MIL-DTL-38999
Crimp
Cable
MD801
Bulk
Marca: Cinch
Estilo de acoplamiento: Banding
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum
Recubrimiento de la carcasa: Cadmium
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
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
8536694020
ECCN:
EAR99

Mil/Aero MD801 Circular Connectors

Cinch Mil/Aero MD801 Circular Connectors are designed to deliver reliable performance that is equal to MIL-DTL-38999. These plugs and receptacles feature crimp contacts, dual-start ACME thread, banding platform, and size 9 shell with aluminum / nickel PTFE finish. Insert configurations include a hybrid configuration (both power/signal in one connector). The connectors use a standard interface and can mate with Amphenol 2M series and Glenair 801 series. Cinch Mil/Aero MD801 connectors offer full performance in extreme environments, making them well-suited for military, medical, and downhole applications.